RE032024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 692
Unit Price: kr.42.86000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RE032024

DigiKey Part Number
PB747-ND
Manufacturer
Manufacturer Product Number
RE032024
Description
RELAY GEN PURPOSE SPST 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
16.8 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
6 A
Contact Material
Silver Nickel (AgNi), Gold (Au)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
8.3 mA
Coil Resistance
2.88 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1956226-2TE Connectivity Potter & Brumfield Relays6921956226-2-NDkr.42.86000Direct
Obsolete
This product is no longer manufactured. View Substitutes