



R10-E1Z6-V430 | |
|---|---|
DigiKey Part Number | PB775-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Z6-V430 |
Description | RELAY GEN PURPOSE 6PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | R10-E1Z6-V430 Models |
Category | Coil Current 55.8 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type Socketable | Contact Material Silver (Ag) |
Coil Voltage 24VDC | Approval Agency CSA, UR |
Contact Form 6PDT (6 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 430 Ohms |
Switching Voltage 120VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 240VA, 60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.970.65000 | kr.970.65 |
| 10 | kr.864.28100 | kr.8,642.81 |
| 25 | kr.825.21440 | kr.20,630.36 |
| 50 | kr.796.81760 | kr.39,840.88 |
| Unit Price without VAT: | kr.970.65000 |
|---|---|
| Unit Price with VAT: | kr.1,213.31250 |





