




PT570548 | |
|---|---|
DigiKey Part Number | PB1519-ND |
Manufacturer | |
Manufacturer Product Number | PT570548 |
Description | RELAY GEN PURPOSE 4PDT 6A 48V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 61.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 14.4 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.89000 | kr.66.89 |
| 10 | kr.59.59800 | kr.595.98 |
| 30 | kr.56.39033 | kr.1,691.71 |
| 50 | kr.54.95780 | kr.2,747.89 |
| 100 | kr.53.07190 | kr.5,307.19 |
| 250 | kr.50.67560 | kr.12,668.90 |
| 500 | kr.48.93332 | kr.24,466.66 |
| 1.000 | kr.47.25025 | kr.47,250.25 |
| Unit Price without VAT: | kr.66.89000 |
|---|---|
| Unit Price with VAT: | kr.83.61250 |












