General Purpose Relay 3PDT (3 Form C) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 230VAC Coil DIN Rail
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

PT3S7TD0

DigiKey Part Number
PB1514-ND
Manufacturer
Manufacturer Product Number
PT3S7TD0
Description
RELAY GEN PURPOSE 3PDT 10A 230V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Mechanical Indicator, Socket Included, Test Button
Series
Termination Style
Screw Terminal
Packaging
Bulk
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
184 VAC
Mounting Type
Must Release Voltage
69 VAC
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
19.47 kOhms
Coil Current
11.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.200.72000kr.200.72
10kr.178.78200kr.1,787.82
25kr.170.71320kr.4,267.83
50kr.164.85020kr.8,242.51
100kr.159.18350kr.15,918.35
250kr.151.98604kr.37,996.51
Unit Price without VAT:kr.200.72000
Unit Price with VAT:kr.250.90000