



PT3S7LB2 | |
|---|---|
DigiKey Part Number | PB1513-ND |
Manufacturer | |
Manufacturer Product Number | PT3S7LB2 |
Description | RELAY GEN PURPOSE 3PDT 10A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 62.5 mA | Coil Resistance 192 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT3S7LB2 | TE Connectivity | 0 | 1111-PT3S7LB2-ND | kr.188.09600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.82000 | kr.176.82 |
| 10 | kr.157.47300 | kr.1,574.73 |
| 25 | kr.150.36960 | kr.3,759.24 |
| 50 | kr.145.20620 | kr.7,260.31 |
| 100 | kr.140.21610 | kr.14,021.61 |
| 250 | kr.133.87672 | kr.33,469.18 |
| Unit Price without VAT: | kr.176.82000 |
|---|---|
| Unit Price with VAT: | kr.221.02500 |


