




PT271012 | |
|---|---|
DigiKey Part Number | PB2294-ND |
Manufacturer | |
Manufacturer Product Number | PT271012 |
Description | RELAY GEN PURPOSE DPDT 12A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PT271012 Models |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 62.5 mA | Coil Resistance 192 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.08000 | kr.85.08 |
| 10 | kr.75.76300 | kr.757.63 |
| 30 | kr.71.69067 | kr.2,150.72 |
| 50 | kr.69.86800 | kr.3,493.40 |
| 100 | kr.67.46900 | kr.6,746.90 |
| 250 | kr.64.42152 | kr.16,105.38 |
| 500 | kr.62.20630 | kr.31,103.15 |
| 1.000 | kr.60.06617 | kr.60,066.17 |
| Unit Price without VAT: | kr.85.08000 |
|---|---|
| Unit Price with VAT: | kr.106.35000 |

