

PRD-11AG0-120 | |
---|---|
DigiKey Part Number | PB503-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AG0-120 |
Description | RELAY GEN PURPOSE DPDT 30A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 85 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 45°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.492.35000 | kr.492.35 |
20 | kr.423.39500 | kr.8,467.90 |
40 | kr.408.84000 | kr.16,353.60 |
60 | kr.400.55250 | kr.24,033.15 |
100 | kr.390.34880 | kr.39,034.88 |
Unit Price without VAT: | kr.492.35000 |
---|---|
Unit Price with VAT: | kr.615.43750 |