



PCN-123D3MHZ,000 | |
|---|---|
DigiKey Part Number | PB2114-ND |
Manufacturer | |
Manufacturer Product Number | PCN-123D3MHZ,000 |
Description | RELAY GEN PURPOSE SPST 3A 23.5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 23.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 831VA, 375W | |
Coil Current | 5.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 3 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.71000 | kr.41.71 |
| 10 | kr.37.18700 | kr.371.87 |
| 25 | kr.35.51320 | kr.887.83 |
| 50 | kr.34.29620 | kr.1,714.81 |
| 100 | kr.33.12000 | kr.3,312.00 |
| 250 | kr.31.62528 | kr.7,906.32 |
| 500 | kr.30.53888 | kr.15,269.44 |
| 1.000 | kr.29.48893 | kr.29,488.93 |
| Unit Price without VAT: | kr.41.71000 |
|---|---|
| Unit Price with VAT: | kr.52.13750 |










