PCH-2H,000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCH-2H,000 Series
PCH-105L2MH,000
PCH-105L2MH,000
Relay Basics - Another Teaching Moment | DigiKey Electronics

PCH-105L2MH,000

DigiKey Part Number
PB1652-ND
Manufacturer
Manufacturer Product Number
PCH-105L2MH,000
Description
RELAY GEN PURPOSE SPST 5A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCH-105L2MH,000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
1385VA, 150W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.266
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.11.16800kr.111.68
25kr.10.47560kr.261.89
50kr.9.97880kr.498.94
100kr.9.77410kr.977.41
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000