



OMIT-SS-112DM,300 | |
|---|---|
DigiKey Part Number | OMIT-SS-112DM,300-ND |
Manufacturer | |
Manufacturer Product Number | OMIT-SS-112DM,300 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2400VA, 300W | Relay Type |
Coil Current 60 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |

