PCF-112D2M,000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 4.214
Unit Price: kr.138.00000
Datasheet
PCF-112D2M,000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF-112D2M,000
PCF-112D2M,000
PCF-112D2M,000
Relay Basics - Another Teaching Moment | DigiKey Electronics

PCF-112D2M,000

DigiKey Part Number
PCF-112D2M000-ND
Manufacturer
Manufacturer Product Number
PCF-112D2M,000
Description
RELAY GEN PURPOSE SPST 25A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PCF-112D2M,000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
277VAC, 24VDC - Max
Load - Max Switching
6925VA, 600W
Coil Current
75 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-30°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
160 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes