


P40C42A12C1-120 | |
|---|---|
DigiKey Part Number | PB1334-ND |
Manufacturer | |
Manufacturer Product Number | P40C42A12C1-120 |
Description | RELAY CONTACTOR 3PST 40A 120V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Switching Voltage 600VAC - Max |
Series | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -55°C ~ 65°C |
Part Status Obsolete | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 12VA |
Contact Form 3PST-NO (DM) (3 Form X) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,066.21000 | kr.2,066.21 |
| Unit Price without VAT: | kr.2,066.21000 |
|---|---|
| Unit Price with VAT: | kr.2,582.76250 |

