

OMIH-SH-112L,394 | |
|---|---|
DigiKey Part Number | PB885-ND |
Manufacturer | |
Manufacturer Product Number | OMIH-SH-112L,394 |
Description | RELAY GEN PURPOSE SPDT 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC | |
Load - Max Switching | - | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 |
| 20 | kr.19.85300 | kr.397.06 |
| 40 | kr.19.17275 | kr.766.91 |
| 60 | kr.18.78500 | kr.1,127.10 |
| 100 | kr.18.30850 | kr.1,830.85 |
| 260 | kr.17.44838 | kr.4,536.58 |
| 500 | kr.16.88282 | kr.8,441.41 |
| 1.000 | kr.16.30272 | kr.16,302.72 |
| Unit Price without VAT: | kr.23.04000 |
|---|---|
| Unit Price with VAT: | kr.28.80000 |


