




OMI-SH-124D,300 | |
|---|---|
DigiKey Part Number | PB880-ND |
Manufacturer | |
Manufacturer Product Number | OMI-SH-124D,300 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 820 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 20 | kr.11.93900 | kr.238.78 |
| 40 | kr.11.37275 | kr.454.91 |
| 60 | kr.11.05500 | kr.663.30 |
| 100 | kr.11.00350 | kr.1,100.35 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

