




OJE-SS-124HM,000 | |
|---|---|
DigiKey Part Number | PB1657-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-124HM,000 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJE-SS-124HM,000 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver (Ag) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.12.59100 | kr.125.91 |
| 25 | kr.12.02840 | kr.300.71 |
| 50 | kr.11.61620 | kr.580.81 |
| 100 | kr.11.21800 | kr.1,121.80 |
| 300 | kr.10.61443 | kr.3,184.33 |
| 500 | kr.10.34472 | kr.5,172.36 |
| 1.000 | kr.9.98962 | kr.9,989.62 |
| 5.000 | kr.9.21045 | kr.46,052.25 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

