



KRPA-14AY-24 | |
|---|---|
DigiKey Part Number | PB2328-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14AY-24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 84 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 85 Ohms |
Load - Max Switching 1200VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.232.61000 | kr.232.61 |
| 10 | kr.207.14700 | kr.2,071.47 |
| 25 | kr.197.79800 | kr.4,944.95 |
| 50 | kr.191.00260 | kr.9,550.13 |
| 100 | kr.184.43690 | kr.18,443.69 |
| 250 | kr.176.09604 | kr.44,024.01 |
| Unit Price without VAT: | kr.232.61000 |
|---|---|
| Unit Price with VAT: | kr.290.76250 |




