Similar



KRPA-14ANP-120 | |
|---|---|
DigiKey Part Number | KRPA-14ANP-120-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-14ANP-120 |
Description | RELAY GEN PURPOSE 3PDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 204 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 9.11 kOhms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 13.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRPA-14AN-120 | TE Connectivity Potter & Brumfield Relays | 91 | PB176-ND | kr.269.26000 | Similar |


