General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KRPA-14AG-6

DigiKey Part Number
PB3156-ND
Manufacturer
Manufacturer Product Number
KRPA-14AG-6
Description
RELAY GEN PURPOSE 3PDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
335 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In, 11 Pin (Octal)
Packaging
Bulk
Coil Insulation
Class B
Part Status
Obsolete
Must Operate Voltage
5.1 VAC
Mounting Type
Operating Temperature
-45°C ~ 55°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
3PDT (3 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
240VAC - Max
Coil Resistance
6 Ohms
Load - Max Switching
2400VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10In Stock
Ships from WEC