



KRPA-11AY-120 | |
|---|---|
DigiKey Part Number | PB632-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-11AY-120 |
Description | RELAY GEN PURPOSE DPDT 5A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 17.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 2.25 kOhms |
Load - Max Switching 1200VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.02000 | kr.239.02 |
| 10 | kr.212.85300 | kr.2,128.53 |
| 25 | kr.203.24520 | kr.5,081.13 |
| 50 | kr.196.26360 | kr.9,813.18 |
| 100 | kr.189.51650 | kr.18,951.65 |
| 250 | kr.180.94536 | kr.45,236.34 |
| Unit Price without VAT: | kr.239.02000 |
|---|---|
| Unit Price with VAT: | kr.298.77500 |





