

KHU-17A11-120 | |
---|---|
DigiKey Part Number | PB604-ND |
Manufacturer | |
Manufacturer Product Number | KHU-17A11-120 |
Description | RELAY GEN PURPOSE 4PDT 3A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.9 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.415.17000 | kr.415.17 |
10 | kr.369.74100 | kr.3,697.41 |
25 | kr.353.03920 | kr.8,825.98 |
50 | kr.340.90240 | kr.17,045.12 |
100 | kr.329.17570 | kr.32,917.57 |
Unit Price without VAT: | kr.415.17000 |
---|---|
Unit Price with VAT: | kr.518.96250 |