



R10-R2X2-V185 | |
|---|---|
DigiKey Part Number | PB2954-ND |
Manufacturer | |
Manufacturer Product Number | R10-R2X2-V185 |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 185 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
Coil Current 64.9 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.440.50000 | kr.440.50 |
| 10 | kr.392.28800 | kr.3,922.88 |
| 25 | kr.374.57240 | kr.9,364.31 |
| 50 | kr.361.69200 | kr.18,084.60 |
| 100 | kr.349.24840 | kr.34,924.84 |
| Unit Price without VAT: | kr.440.50000 |
|---|---|
| Unit Price with VAT: | kr.550.62500 |

