KHAU-17D11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KHAU-17D11
KHAU-17D11-110
KHAU-17D11-110

KHAU-17D11-110

DigiKey Part Number
PB733-ND
Manufacturer
Manufacturer Product Number
KHAU-17D11-110
Description
RELAY GEN PURPOSE 4PDT 3A 110V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KHAU-17D11-110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
82.5 VDC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
11 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.137.73000kr.137.73
10kr.122.66200kr.1,226.62
25kr.117.13040kr.2,928.26
50kr.113.10720kr.5,655.36
100kr.109.22050kr.10,922.05
250kr.104.71988kr.26,179.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.137.73000
Unit Price with VAT:kr.172.16250