



JWD-171-10 | |
|---|---|
DigiKey Part Number | PB694-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-10 |
Description | RELAY REED SPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JWD-171-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 2.15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.52000 | kr.103.52 |
| 10 | kr.92.22200 | kr.922.22 |
| 25 | kr.88.06560 | kr.2,201.64 |
| 50 | kr.85.04460 | kr.4,252.23 |
| 100 | kr.82.12330 | kr.8,212.33 |
| 250 | kr.78.41316 | kr.19,603.29 |
| 500 | kr.75.71630 | kr.37,858.15 |
| Unit Price without VAT: | kr.103.52000 |
|---|---|
| Unit Price with VAT: | kr.129.40000 |




