
IMB03IGR | |
|---|---|
DigiKey Part Number | 41-IMB03IGRTR-ND - Tape & Reel (TR) 41-IMB03IGRCT-ND - Cut Tape (CT) 41-IMB03IGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB03IGR |
Description | RELAY TELECOM SPST 2A 5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.78000 | kr.43.78 |
| 10 | kr.38.98200 | kr.389.82 |
| 25 | kr.37.22760 | kr.930.69 |
| 50 | kr.35.95260 | kr.1,797.63 |
| 100 | kr.34.71870 | kr.3,471.87 |
| 250 | kr.33.15200 | kr.8,288.00 |
| 500 | kr.32.01292 | kr.16,006.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.91226 | kr.30,912.26 |
| 2.000 | kr.29.84880 | kr.59,697.60 |
| Unit Price without VAT: | kr.43.78000 |
|---|---|
| Unit Price with VAT: | kr.54.72500 |








