



IM04JR | |
|---|---|
DigiKey Part Number | 41-IM04JRTR-ND - Tape & Reel (TR) 41-IM04JRCT-ND - Cut Tape (CT) 41-IM04JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM04JR |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style J Lead |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN200S06 | Panasonic Industry | 200 | 255-4116-5-ND | kr.37.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.19.85700 | kr.198.57 |
| 25 | kr.18.96160 | kr.474.04 |
| 50 | kr.18.31240 | kr.915.62 |
| 100 | kr.17.68480 | kr.1,768.48 |
| 250 | kr.16.88696 | kr.4,221.74 |
| 500 | kr.16.30736 | kr.8,153.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.74717 | kr.15,747.17 |
| 2.000 | kr.15.20586 | kr.30,411.72 |
| 3.000 | kr.14.89771 | kr.44,693.13 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |


