IHVA200-H3D12V-BF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 19
Unit Price: kr.2,053.91000
Datasheet
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHVA200-H3D12V-BF

DigiKey Part Number
41-IHVA200-H3D12V-BF-ND
Manufacturer
Manufacturer Product Number
IHVA200-H3D12V-BF
Description
RELAY CONTACTOR SPST 200A 12V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Stud
Manufacturer
TE Connectivity Potter & Brumfield Relays
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1 VDC
Part Status
Obsolete
Contact Material
Silver Alloy
Mounting Type
Chassis Mount
Operate Time
65 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
413.8 mA
Contact Rating (Current)
200 A
Coil Power
5W
Switching Voltage
1500VDC - Max
Coil Resistance
29Ohms
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHV200HAANATE Connectivity AMP Connectors1917-2-2071410-1-NDkr.2,053.91000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes