MFR Recommended

IHVA200-A3D24V-BF | |
|---|---|
DigiKey Part Number | 41-IHVA200-A3D24V-BF-ND |
Manufacturer | |
Manufacturer Product Number | IHVA200-A3D24V-BF |
Description | RELAY CONTACTOR SPST 200A 24V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity Potter & Brumfield Relays | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2 VDC |
Part Status Obsolete | Contact Material Silver Alloy |
Mounting Type Chassis Mount | Operate Time 65 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 208.7 mA |
Contact Rating (Current) 200 A | Coil Power 5W |
Switching Voltage 1500VDC - Max | Coil Resistance 115Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHV200AAANA | TE Connectivity AMP Connectors | 17 | 17-2071410-1-ND | kr.252.38000 | MFR Recommended |


