MFR Recommended

IHVA150-H3D24V-BF | |
|---|---|
DigiKey Part Number | 41-IHVA150-H3D24V-BF-ND |
Manufacturer | |
Manufacturer Product Number | IHVA150-H3D24V-BF |
Description | RELAY CONTACTOR SPST 150A 24V |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 65 ms | |
Release Time | 20 ms | |
Coil Current | 208.7 mA | |
Coil Power | 5W | |
Coil Resistance | 115Ohms |


