



9-1415074-1 | |
|---|---|
DigiKey Part Number | PB2247-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415074-1 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415074-1 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 7.2 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 192 Ohms |
Coil Current 125 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.45000 | kr.212.45 |
| 10 | kr.189.20500 | kr.1,892.05 |
| 25 | kr.180.66960 | kr.4,516.74 |
| 50 | kr.174.46280 | kr.8,723.14 |
| 100 | kr.168.46580 | kr.16,846.58 |
| 250 | kr.160.84832 | kr.40,212.08 |
| Unit Price without VAT: | kr.212.45000 |
|---|---|
| Unit Price with VAT: | kr.265.56250 |

