


9-1393818-3 | |
|---|---|
DigiKey Part Number | 9-1393818-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393818-3 |
Description | RELAY GEN PURPOSE DPDT 5A 15V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 15VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393818-3 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operate Time 7.5 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 325 Ohms |
Load - Max Switching 625VA, 750W | Base Product Number |
Coil Current 16.7 mA |


