



8-1393238-0 | |
|---|---|
DigiKey Part Number | 8-1393238-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393238-0 |
Description | RTD15024 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393238-0 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.70.97091 | kr.70,970.91 |
| Unit Price without VAT: | kr.70.97091 |
|---|---|
| Unit Price with VAT: | kr.88.71364 |








