


8-1393096-4 | |
|---|---|
DigiKey Part Number | 8-1393096-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393096-4 |
Description | MT321036 |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 36VDC Coil Socketable |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 27 VDC |
Part Status Obsolete | Must Release Voltage 3.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PDT (3 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2500VA | Relay Type |
Coil Type Non Latching | Base Product Number |

