7-1393231-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.478
Unit Price: kr.196.22000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
RP710012
RP710012
Relay Basics - Another Teaching Moment | DigiKey Electronics

7-1393231-2

DigiKey Part Number
PB945-ND
Manufacturer
Manufacturer Product Number
7-1393231-2
Description
RELAY GEN PURPOSE SPDT 16A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-1393231-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
8 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
270 Ohms
Coil Current
44.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP714012TE Connectivity Potter & Brumfield Relays4.478PB3369-NDkr.196.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes