


6-1393292-2 | |
|---|---|
DigiKey Part Number | PB2510-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393292-2 |
Description | V23074A2002A402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393292-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55.8 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.3W | |
Coil Resistance | 430 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.28.64513 | kr.13,749.66 |
| Unit Price without VAT: | kr.28.64513 |
|---|---|
| Unit Price with VAT: | kr.35.80641 |


