



5-1415390-1 | |
|---|---|
DigiKey Part Number | 5-1415390-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415390-1 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1415390-1 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 2.75 kOhms |
Coil Current 8.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.39.09434 | kr.19,547.17 |
| Unit Price without VAT: | kr.39.09434 |
|---|---|
| Unit Price with VAT: | kr.48.86793 |





