



5-1393809-6 | |
|---|---|
DigiKey Part Number | 5-1393809-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393809-6 |
Description | RELAY GEN PURPOSE 4PDT 2A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 5-1393809-6 Models |
Category | Coil Current 12.8 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 36 VDC |
Part Status Obsolete | Operate Time 7.5 ms |
Mounting Type Socketable | Release Time 3 ms |
Coil Voltage 60VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 4.7 kOhms |
Load - Max Switching 250VA, 300W | Base Product Number |


