Similar

4000-09E07BB999 | |
|---|---|
DigiKey Part Number | PB3329-ND |
Manufacturer | |
Manufacturer Product Number | 4000-09E07BB999 |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer TE Connectivity Potter & Brumfield Relays | Center Tap No |
Series | Power - Max 40VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 90.47mm L x 61.21mm W |
Voltage - Primary 208V, 240V | Height - Seated (Max) 55.58mm |
Voltage - Secondary (Full Load) 24V | Weight 1.4 lbs (635 g) |
Primary Winding(s) Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BE5DG | Hammond Manufacturing | 2 | HM2179-ND | kr.17.40000 | Similar |
| TCT40-09E07AB | Triad Magnetics | 0 | 237-1247-ND | kr.13.69000 | Similar |



