4000-01E07BB999 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 550
Unit Price: kr.118.11000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-01E07BB999

DigiKey Part Number
PB2187-ND
Manufacturer
Manufacturer Product Number
4000-01E07BB999
Description
PWR XFMR LAMINATED 40VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Single
Manufacturer
TE Connectivity Potter & Brumfield Relays
Secondary Winding(s)
Single
Series
Center Tap
No
Packaging
Bulk
Power - Max
40VA
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
120V
Height - Seated (Max)
55.57mm
Voltage - Secondary (Full Load)
24V
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCT40-01E07ABTriad Magnetics550237-1239-NDkr.118.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes