4000-01E07AE999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 40
Unit Price: kr.118.11000
Datasheet
Laminated Core 40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

4000-01E07AE999

DigiKey Part Number
PB2996-ND
Manufacturer
Manufacturer Product Number
4000-01E07AE999
Description
PWR XFMR LAMINATED 40VA CHAS MT
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 120V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
TE Connectivity Potter & Brumfield Relays
Center Tap
No
Series
Power - Max
40VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
90.47mm L x 55.58mm W
Voltage - Primary
120V
Height - Seated (Max)
61.47mm
Voltage - Secondary (Full Load)
24V
Base Product Number
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCT40-01E07AETriad Magnetics40TCT40-01E07AE-NDkr.118.11000Direct
Obsolete
This product is no longer manufactured. View Substitutes