


4-1393818-1 | |
|---|---|
DigiKey Part Number | 4-1393818-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393818-1 |
Description | RELAY GEN PURPOSE DPDT 200MA 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393818-1 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.5 VDC |
Part Status Obsolete | Operate Time 7.5 ms |
Mounting Type Socketable | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Gold (Au) |
Contact Rating (Current) 200 mA | Relay Type General Purpose |
Switching Voltage 30VAC, 36VDC - Max | Coil Resistance 890 Ohms |
Coil Current 27 mA | Base Product Number |


