



4-1393243-3 | |
|---|---|
DigiKey Part Number | PB2010-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393243-3 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393243-3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 172.5 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 3.2 mA | Coil Resistance 32.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.08000 | kr.85.08 |
| 20 | kr.73.16700 | kr.1,463.34 |
| 40 | kr.70.65775 | kr.2,826.31 |
| 60 | kr.69.22967 | kr.4,153.78 |
| 100 | kr.67.46900 | kr.6,746.90 |
| 260 | kr.64.29442 | kr.16,716.55 |
| 500 | kr.62.20630 | kr.31,103.15 |
| 1.000 | kr.60.06617 | kr.60,066.17 |
| Unit Price without VAT: | kr.85.08000 |
|---|---|
| Unit Price with VAT: | kr.106.35000 |


