


4-1393239-3 | |
|---|---|
DigiKey Part Number | 4-1393239-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393239-3 |
Description | RT175012 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 20.8 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.72.14334 | kr.144,286.68 |
| Unit Price without VAT: | kr.72.14334 |
|---|---|
| Unit Price with VAT: | kr.90.17918 |









