


4-1393030-9 | |
|---|---|
DigiKey Part Number | 4-1393030-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393030-9 |
Description | SSR RELAY SPST-NO 125A 24-280V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393030-9 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 125 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,250.00840 | kr.62,500.42 |
| Unit Price without VAT: | kr.1,250.00840 |
|---|---|
| Unit Price with VAT: | kr.1,562.51050 |

