3100-20U18999C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hartland Controls/Littelfuse
In Stock: 3
Unit Price: kr.406.52000
Datasheet
Contactor DPST-NO (DM) (2 Form X) 40 A 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor DPST-NO (DM) (2 Form X) 40 A 240VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-20U18999C

DigiKey Part Number
PB3216-ND
Manufacturer
Manufacturer Product Number
3100-20U18999C
Description
RELAY CONTACTOR DPST 40A 240V
Customer Reference
Detailed Description
Contactor DPST-NO (DM) (2 Form X) 40 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
177 VAC
Part Status
Obsolete
Must Release Voltage
40 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
240VAC
Coil Power
7VA
Contact Form
DPST-NO (DM) (2 Form X)
Coil Resistance
1kOhms
Contact Rating (Current)
40 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CON-2/240/40Hartland Controls/Littelfuse33766-CON-2/240/40-NDkr.406.52000Similar
Obsolete
Marketplace Stock: 34 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34In Stock
Ships from WEC