


3100-20Q6999 | |
|---|---|
DigiKey Part Number | PB1644-ND |
Manufacturer | |
Manufacturer Product Number | 3100-20Q6999 |
Description | RELAY CONTACTOR DPST 30A 24V |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 30 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Obsolete | Must Release Voltage 6 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 24VAC | Coil Power 7VA |
Contact Form DPST-NO (DM) (2 Form X) | Coil Resistance 11Ohms |
Contact Rating (Current) 30 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CON-2/24/30 | Hartland Controls/Littelfuse | 13 | 3766-CON-2/24/30-ND | kr.330.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.79000 | kr.341.79 |
| 10 | kr.304.40900 | kr.3,044.09 |
| 25 | kr.290.66600 | kr.7,266.65 |
| 50 | kr.280.67560 | kr.14,033.78 |
| Unit Price without VAT: | kr.341.79000 |
|---|---|
| Unit Price with VAT: | kr.427.23750 |

