



3-1462039-7 | |
|---|---|
DigiKey Part Number | PB2077TR-ND - Tape & Reel (TR) PB2077CT-ND - Cut Tape (CT) PB2077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1462039-7 |
Description | RELAY TELECOM DPDT 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 24VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1462039-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 62.5VA, 60W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.23.27800 | kr.232.78 |
| 25 | kr.22.23200 | kr.555.80 |
| 50 | kr.21.46940 | kr.1,073.47 |
| 100 | kr.20.73350 | kr.2,073.35 |
| 250 | kr.19.79868 | kr.4,949.67 |
| 500 | kr.19.11870 | kr.9,559.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.46184 | kr.18,461.84 |
| 2.000 | kr.17.82713 | kr.35,654.26 |
| 3.000 | kr.17.46574 | kr.52,397.22 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |










