


27E636 | |
|---|---|
DigiKey Part Number | 27E636-ND |
Manufacturer | |
Manufacturer Product Number | 27E636 |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.35.50510 | kr.21,303.06 |
| Unit Price without VAT: | kr.35.50510 |
|---|---|
| Unit Price with VAT: | kr.44.38138 |



