
2071583-4 | |
|---|---|
DigiKey Part Number | 41-2071583-4-ND |
Manufacturer | |
Manufacturer Product Number | 2071583-4 |
Description | RELAY EV CONTACTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2071583-4 Models |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 462 mA |
Contact Rating (Current) 100 A | Coil Power 5.5W |
Switching Voltage 1000VDC - Max | Coil Resistance 25.974Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.26000 | kr.375.26 |
| 20 | kr.322.73450 | kr.6,454.69 |
| 40 | kr.311.64100 | kr.12,465.64 |
| 60 | kr.305.32600 | kr.18,319.56 |
| 100 | kr.297.55140 | kr.29,755.14 |
| Unit Price without VAT: | kr.375.26000 |
|---|---|
| Unit Price with VAT: | kr.469.07500 |

