2-1904022-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1904022-3
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2-1904022-3

DigiKey Part Number
2-1904022-3-ND
Manufacturer
Manufacturer Product Number
2-1904022-3
Description
RELAY GEN PURPOSE SPDT 30A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1904022-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
30 A
Switching Voltage
14VDC - Nom
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8 VDC
Must Release Voltage
1.5 VDC
Operate Time
7 ms
Release Time
7 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
85 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.