
2-1558737-7 | |
|---|---|
DigiKey Part Number | 41-2-1558737-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1558737-7 |
Description | SR6-426-L021 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 21VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1558737-7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 14.7 VDC |
Part Status Active | Must Release Voltage 2.1 VDC |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Approval Agency cURus, TUV, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 630 Ohms |
Load - Max Switching 3200VA | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.93000 | kr.201.93 |
| 10 | kr.179.86600 | kr.1,798.66 |
| 30 | kr.170.18267 | kr.5,105.48 |
| 50 | kr.165.85320 | kr.8,292.66 |
| 100 | kr.160.15280 | kr.16,015.28 |
| 250 | kr.152.91040 | kr.38,227.60 |
| Unit Price without VAT: | kr.201.93000 |
|---|---|
| Unit Price with VAT: | kr.252.41250 |

